


1590BSFL | |
|---|---|
DigiKey Part Number | HM3577-ND |
Manufacturer | |
Manufacturer Product Number | 1590BSFL |
Description | BOX ALUM 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.654" (42.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BSFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.654" (42.01mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 5 | 238,16000 Kč | 1 190,80 Kč |
| 10 | 221,21400 Kč | 2 212,14 Kč |
| 25 | 200,77440 Kč | 5 019,36 Kč |
| 50 | 186,66800 Kč | 9 333,40 Kč |
| 100 | 173,61570 Kč | 17 361,57 Kč |
| 250 | 158,03936 Kč | 39 509,84 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |

















