Hood Connector Side Entry M32 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19398100547

DigiKey Part Number
1195-6173-ND
Manufacturer
Manufacturer Product Number
19398100547
Description
CONN HOOD SIDE ENTRY SZ10B M32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19398100547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
10B
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
4.173" L x 2.244" W x 3.740" H (106.00mm x 57.00mm x 95.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 537,32000 Kč3 537,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 537,32000 Kč
Unit Price with VAT:4 280,15720 Kč