
1316 | |
|---|---|
DigiKey Part Number | 2291-1316-ND |
Manufacturer | |
Manufacturer Product Number | 1316 |
Description | ENLARGER PG13 / PG16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG13.5 to PG16 Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,17190 Kč | 6 017,19 Kč |
| Unit Price without VAT: | 60,17190 Kč |
|---|---|
| Unit Price with VAT: | 72,80800 Kč |











