
1550LSGASKET | |
|---|---|
DigiKey Part Number | HM3431-ND |
Manufacturer | |
Manufacturer Product Number | 1550LSGASKET |
Description | GASKET/SEAL 1550L SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550L Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550L Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 223,14600 Kč | 2 231,46 Kč |
| 25 | 208,14880 Kč | 5 203,72 Kč |
| 100 | 198,22530 Kč | 19 822,53 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |














