




3047743 | |
|---|---|
DigiKey Part Number | 3047743-ND |
Manufacturer | |
Manufacturer Product Number | 3047743 |
Description | CONN TERM BLK GROUND 2-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3047743 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 125 A |
Series | Wire Gauge or Range - AWG 2-14 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-50mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 18mm |
Terminal - Width 16.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |




















