



1301410068 | |
|---|---|
DigiKey Part Number | 900-1301410068-ND |
Manufacturer | |
Manufacturer Product Number | 1301410068 |
Description | AC RCPT NEMA L6-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L6-30R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 720,08000 Kč | 2 720,08 Kč |
| 10 | 2 312,30000 Kč | 23 123,00 Kč |
| 25 | 2 167,68240 Kč | 54 192,06 Kč |
| 50 | 2 064,34700 Kč | 103 217,35 Kč |
| 100 | 1 985,36090 Kč | 198 536,09 Kč |
| Unit Price without VAT: | 2 720,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 291,29680 Kč |

