Red 26 AWG Jumper Lead Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196552101

DigiKey Part Number
900-2196552101-ND
Manufacturer
Manufacturer Product Number
2196552101
Description
MICRO-ONE ISL F-S 75MM 26 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196552101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Tin
Manufacturer
Molex
Color
Red
Series
Contact Finish Thickness
35.4µin (0.90µm)
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Wire Gauge
26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,40200 Kč194,02 Kč
2518,18440 Kč454,61 Kč
5017,31080 Kč865,54 Kč
10016,48550 Kč1 648,55 Kč
30015,25363 Kč4 576,09 Kč
50014,71330 Kč7 356,65 Kč
1 00014,01071 Kč14 010,71 Kč
2 50013,13358 Kč32 833,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč