



5745077-6 | |
|---|---|
DigiKey Part Number | A35192-ND |
Manufacturer | |
Manufacturer Product Number | 5745077-6 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745077-6 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 13 | 169,31462 Kč | 2 201,09 Kč |
| 26 | 161,22115 Kč | 4 191,75 Kč |
| 52 | 153,52462 Kč | 7 983,28 Kč |
| 104 | 146,19702 Kč | 15 204,49 Kč |
| 260 | 137,04712 Kč | 35 632,25 Kč |
| 507 | 130,74465 Kč | 66 287,54 Kč |
| 1 001 | 124,62422 Kč | 124 748,84 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |




