



1550LBK | |
|---|---|
DigiKey Part Number | HM3428-ND |
Manufacturer | |
Manufacturer Product Number | 1550LBK |
Description | BOX ALUM BLACK 6.51"L X 5.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.512" L x 5.016" W (165.40mm x 127.41mm) X 3.012" (76.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550LBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.512" L x 5.016" W (165.40mm x 127.41mm) | |
Height | 3.012" (76.50mm) | |
Area (L x W) | 32.7in² (211cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| 5 | 511,09200 Kč | 2 555,46 Kč |
| 10 | 475,03800 Kč | 4 750,38 Kč |
| 25 | 431,46680 Kč | 10 786,67 Kč |
| 50 | 401,35580 Kč | 20 067,79 Kč |
| 100 | 376,28420 Kč | 37 628,42 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |



