



1707290002 | |
|---|---|
DigiKey Part Number | WM11282-ND |
Manufacturer | |
Manufacturer Product Number | 1707290002 |
Description | CONN RCPT 1X2 72P PRESS-FIT PCB |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position Receptacle (1x2) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707290002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle (1x2) | |
Connector Type | - | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,02000 Kč | 560,02 Kč |
| 10 | 475,98300 Kč | 4 759,83 Kč |
| 25 | 446,19080 Kč | 11 154,77 Kč |
| 50 | 424,89880 Kč | 21 244,94 Kč |
| 132 | 396,79061 Kč | 52 376,36 Kč |
| 264 | 377,87254 Kč | 99 758,35 Kč |
| 528 | 360,15547 Kč | 190 162,09 Kč |
| Unit Price without VAT: | 560,02000 Kč |
|---|---|
| Unit Price with VAT: | 677,62420 Kč |










