
1550ESGASKET | |
|---|---|
DigiKey Part Number | HM3421-ND |
Manufacturer | |
Manufacturer Product Number | 1550ESGASKET |
Description | GASKET/SEAL 1550E SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550E Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 202,27800 Kč | 5 056,95 Kč |
| 100 | 184,63960 Kč | 18 463,96 Kč |
| 250 | 176,31684 Kč | 44 079,21 Kč |
| 500 | 171,32982 Kč | 85 664,91 Kč |
| 1 000 | 167,23941 Kč | 167 239,41 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |









