



1550EBK | |
|---|---|
DigiKey Part Number | HM1187-ND |
Manufacturer | |
Manufacturer Product Number | 1550EBK |
Description | BOX ALUM BLACK 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.732" L x 4.764" W (170.99mm x 121.01mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,05000 Kč | 548,05 Kč |
| 5 | 461,57800 Kč | 2 307,89 Kč |
| 10 | 428,96800 Kč | 4 289,68 Kč |
| 25 | 389,58840 Kč | 9 739,71 Kč |
| 50 | 362,37500 Kč | 18 118,75 Kč |
| 100 | 337,17540 Kč | 33 717,54 Kč |
| 250 | 335,16168 Kč | 83 790,42 Kč |
| Unit Price without VAT: | 548,05000 Kč |
|---|---|
| Unit Price with VAT: | 663,14050 Kč |








