
1550EEGASKET | |
|---|---|
DigiKey Part Number | HM3420-ND |
Manufacturer | |
Manufacturer Product Number | 1550EEGASKET |
Description | GASKET/SEAL 1550E SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550E Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 25 | 51,63840 Kč | 1 290,96 Kč |
| 100 | 46,04860 Kč | 4 604,86 Kč |
| 250 | 43,42052 Kč | 10 855,13 Kč |
| 500 | 41,84734 Kč | 20 923,67 Kč |
| 1 000 | 40,55932 Kč | 40 559,32 Kč |
| 2 500 | 39,20570 Kč | 98 014,25 Kč |
| 5 000 | 38,39316 Kč | 191 965,80 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |









