Box Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 4.138" (105.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 4.138" (105.11mm)
1550WF
1550WF

1550WF

DigiKey Part Number
HM1216-ND
Manufacturer
Manufacturer Product Number
1550WF
Description
BOX ALUM 6.73"L X 4.76"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 4.138" (105.11mm)
Datasheet
 Datasheet
EDA/CAD Models
1550WF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.732" L x 4.764" W (170.99mm x 121.01mm)
Height
4.138" (105.11mm)
Area (L x W)
32.1in² (207cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.079" (2.01mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1601,17000 Kč601,17 Kč
5506,30400 Kč2 531,52 Kč
10470,54400 Kč4 705,44 Kč
25427,38480 Kč10 684,62 Kč
50397,55520 Kč19 877,76 Kč
100372,25250 Kč37 225,25 Kč
Manufacturers Standard Package
Unit Price without VAT:601,17000 Kč
Unit Price with VAT:727,41570 Kč
Alternate Color
BOX ALUM BLACK 6.73"L X 4.76"W
In-Stock: 2
Unit Price: 677,19000 Kč