



1550WFBK | |
|---|---|
DigiKey Part Number | HM1217-ND |
Manufacturer | |
Manufacturer Product Number | 1550WFBK |
Description | BOX ALUM BLACK 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 4.138" (105.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.732" L x 4.764" W (170.99mm x 121.01mm) | |
Height | 4.138" (105.11mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,19000 Kč | 677,19 Kč |
| 5 | 570,47400 Kč | 2 852,37 Kč |
| 10 | 530,24100 Kč | 5 302,41 Kč |
| 25 | 481,66880 Kč | 12 041,72 Kč |
| 50 | 448,08480 Kč | 22 404,24 Kč |
| 100 | 426,27620 Kč | 42 627,62 Kč |
| Unit Price without VAT: | 677,19000 Kč |
|---|---|
| Unit Price with VAT: | 819,39990 Kč |




