



1550WE | |
|---|---|
DigiKey Part Number | HM1214-ND |
Manufacturer | |
Manufacturer Product Number | 1550WE |
Description | BOX ALUM 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.732" L x 4.764" W (170.99mm x 121.01mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,06000 Kč | 481,06 Kč |
| 5 | 405,01000 Kč | 2 025,05 Kč |
| 10 | 376,36800 Kč | 3 763,68 Kč |
| 25 | 341,78040 Kč | 8 544,51 Kč |
| 50 | 317,88040 Kč | 15 894,02 Kč |
| 100 | 295,75260 Kč | 29 575,26 Kč |
| 250 | 288,93248 Kč | 72 233,12 Kč |
| Unit Price without VAT: | 481,06000 Kč |
|---|---|
| Unit Price with VAT: | 582,08260 Kč |





