Box Aluminum Black Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm)
1550WEBK
1550WEBK

1550WEBK

DigiKey Part Number
HM1215-ND
Manufacturer
Manufacturer Product Number
1550WEBK
Description
BOX ALUM BLACK 6.73"L X 4.76"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1550WEBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.732" L x 4.764" W (170.99mm x 121.01mm)
Height
2.169" (55.09mm)
Area (L x W)
32.1in² (207cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,13000 Kč558,13 Kč
5470,06200 Kč2 350,31 Kč
10436,84200 Kč4 368,42 Kč
25396,74480 Kč9 918,62 Kč
50369,03560 Kč18 451,78 Kč
100343,37610 Kč34 337,61 Kč
250342,14980 Kč85 537,45 Kč
Manufacturers Standard Package
Unit Price without VAT:558,13000 Kč
Unit Price with VAT:675,33730 Kč
Alternate Color
BOX ALUM 6.73"L X 4.76"W
In-Stock: 63
Unit Price: 481,06000 Kč