Box Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm)
1550E
1550E

1550E

DigiKey Part Number
HM1186-ND
Manufacturer
Manufacturer Product Number
1550E
Description
BOX ALUM 6.73"L X 4.76"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.169" (55.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1550E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.732" L x 4.764" W (170.99mm x 121.01mm)
Height
2.169" (55.09mm)
Area (L x W)
32.1in² (207cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.079" (2.01mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,57000 Kč470,57 Kč
5396,06400 Kč1 980,32 Kč
10368,03200 Kč3 680,32 Kč
25334,19560 Kč8 354,89 Kč
50310,82500 Kč15 541,25 Kč
100289,18240 Kč28 918,24 Kč
250281,67556 Kč70 418,89 Kč
Manufacturers Standard Package
Unit Price without VAT:470,57000 Kč
Unit Price with VAT:569,38970 Kč
Alternate Color
BOX ALUM BLACK 6.73"L X 4.76"W
In-Stock: 37
Unit Price: 548,05000 Kč