



1550WHBK | |
|---|---|
DigiKey Part Number | HM1221-ND |
Manufacturer | |
Manufacturer Product Number | 1550WHBK |
Description | BOX ALUM BLACK 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 4.138" (105.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WHBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 8.740" L x 5.748" W (222.00mm x 146.00mm) | Shipping Info Shipped from DigiKey |
Height 4.138" (105.11mm) | Base Product Number |
Area (L x W) 50.2in² (324cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,51000 Kč | 914,51 Kč |
| 5 | 770,77800 Kč | 3 853,89 Kč |
| 10 | 716,59500 Kč | 7 165,95 Kč |
| 25 | 651,11720 Kč | 16 277,93 Kč |
| 50 | 605,82720 Kč | 30 291,36 Kč |
| 100 | 600,37140 Kč | 60 037,14 Kč |
| Unit Price without VAT: | 914,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,55710 Kč |




