Polycarbonate (PC) Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Translucent - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455RBTBU

DigiKey Part Number
HM3044-ND
Manufacturer
Manufacturer Product Number
1455RBTBU
Description
BEZEL OPEN PLASTIC BLUE 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Translucent - Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455R Series
Size / Dimension
6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm)
Color
Translucent - Blue
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1247,99000 Kč247,99 Kč
Manufacturers Standard Package
Unit Price without VAT:247,99000 Kč
Unit Price with VAT:300,06790 Kč
Alternate Color
BEZEL OPEN PLASTIC RED 2/PACK
In-Stock: 0
Unit Price: 247,99000 Kč