
300-30327 | |
|---|---|
DigiKey Part Number | 300-30327-ND |
Manufacturer | |
Manufacturer Product Number | 300-30327 |
Description | HEATSHRINK 1/8" GREEN/YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green, Yellow |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.019" (0.50mm) |
Series | Material |
Packaging Bulk | Features Corrosion Resistant, Self Extinguishing |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |














