



1455R2202BK | |
|---|---|
DigiKey Part Number | HM3036-ND |
Manufacturer | |
Manufacturer Product Number | 1455R2202BK |
Description | BOX ALUM BLACK 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 8.661" L x 6.496" W (219.99mm x 165.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455R2202BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 6.496" W (219.99mm x 165.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,55000 Kč | 840,55 Kč |
| 5 | 708,43000 Kč | 3 542,15 Kč |
| 10 | 658,58100 Kč | 6 585,81 Kč |
| 25 | 598,36760 Kč | 14 959,19 Kč |
| 50 | 556,71580 Kč | 27 835,79 Kč |
| 100 | 545,07450 Kč | 54 507,45 Kč |
| Unit Price without VAT: | 840,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,06550 Kč |












