Aluminum Panel, End 6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455RAL-10

DigiKey Part Number
HM3037-ND
Manufacturer
Manufacturer Product Number
1455RAL-10
Description
END PANEL ALUMINUM CLEAR 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1455R Series
Size / Dimension
6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm)
Color
Clear
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1730,52000 Kč730,52 Kč
5615,57800 Kč3 077,89 Kč
10572,17500 Kč5 721,75 Kč
25519,79280 Kč12 994,82 Kč
50483,57140 Kč24 178,57 Kč
100464,71090 Kč46 471,09 Kč
Manufacturers Standard Package
Unit Price without VAT:730,52000 Kč
Unit Price with VAT:883,92920 Kč
Alternate Color
END PANEL ALUMINUM BLACK 10/PACK
In-Stock: 1
Unit Price: 888,85000 Kč
END PANEL ALUM BLUE 10/PACK
In-Stock: 1
Unit Price: 888,85000 Kč