Box Aluminum Natural End Panel(s) 8.661" L x 6.496" W (219.99mm x 165.00mm) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455R2202

DigiKey Part Number
HM902-ND
Manufacturer
Manufacturer Product Number
1455R2202
Description
BOX ALUM NATURAL 8.66"L X 6.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 8.661" L x 6.496" W (219.99mm x 165.00mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455R2202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 6.496" W (219.99mm x 165.00mm)
Height
1.201" (30.51mm)
Area (L x W)
56.3in² (363cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1752,15000 Kč752,15 Kč
5633,72000 Kč3 168,60 Kč
10589,07800 Kč5 890,78 Kč
25535,15520 Kč13 378,88 Kč
50497,86680 Kč24 893,34 Kč
100480,29990 Kč48 029,99 Kč
Manufacturers Standard Package
Unit Price without VAT:752,15000 Kč
Unit Price with VAT:910,10150 Kč
Alternate Color
BOX ALUM BLACK 8.66"L X 6.5"W
In-Stock: 24
Unit Price: 840,55000 Kč