Aluminum Panel, End 6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455RALBU-10

DigiKey Part Number
HM3039-ND
Manufacturer
Manufacturer Product Number
1455RALBU-10
Description
END PANEL ALUM BLUE 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1455R Series
Size / Dimension
6.496" L x 1.186" W x 0.059" H (165.00mm x 30.12mm x 1.50mm)
Color
Blue
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1888,85000 Kč888,85 Kč
5749,25000 Kč3 746,25 Kč
10696,52500 Kč6 965,25 Kč
25632,87120 Kč15 821,78 Kč
50588,83860 Kč29 441,93 Kč
100580,82150 Kč58 082,15 Kč
Manufacturers Standard Package
Unit Price without VAT:888,85000 Kč
Unit Price with VAT:1 075,50850 Kč
Alternate Color
END PANEL ALUMINUM CLEAR 10/PACK
In-Stock: 1
Unit Price: 730,52000 Kč
END PANEL ALUMINUM BLACK 10/PACK
In-Stock: 1
Unit Price: 888,85000 Kč