Box Aluminum Blue End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Blue End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 1.201" (30.51mm)
1455R1601

1455R1601BU

DigiKey Part Number
HM3032-ND
Manufacturer
Manufacturer Product Number
1455R1601BU
Description
BOX ALUM BLUE 6.3"L X 6.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Blue End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455R1601BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 6.496" W (159.99mm x 165.00mm)
Height
1.201" (30.51mm)
Area (L x W)
40.9in² (264cm²)
Design
End Panel(s)
Material
Color
Blue
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1901,23000 Kč901,23 Kč
5759,62400 Kč3 798,12 Kč
10706,18400 Kč7 061,84 Kč
25641,64840 Kč16 041,21 Kč
50597,01520 Kč29 850,76 Kč
100589,95980 Kč58 995,98 Kč
Manufacturers Standard Package
Unit Price without VAT:901,23000 Kč
Unit Price with VAT:1 090,48830 Kč
Alternate Color
BOX ALUM NATURAL 6.3"L X 6.5"W
In-Stock: 32
Unit Price: 815,35000 Kč
BOX ALUM BLACK 6.3"L X 6.5"W
In-Stock: 24
Unit Price: 901,23000 Kč
BOX ALUM RED 6.3"L X 6.5"W
In-Stock: 26
Unit Price: 901,23000 Kč