
1455RBRED | |
|---|---|
DigiKey Part Number | HM3042-ND |
Manufacturer | |
Manufacturer Product Number | 1455RBRED |
Description | BEZEL OPEN PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455R Series | |
Size / Dimension | 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) | |
Color | Red | |
Material | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 5 | 126,74400 Kč | 633,72 Kč |
| 10 | 117,67300 Kč | 1 176,73 Kč |
| 25 | 106,72880 Kč | 2 668,22 Kč |
| 50 | 99,18200 Kč | 4 959,10 Kč |
| 100 | 92,20850 Kč | 9 220,85 Kč |
| 250 | 83,78204 Kč | 20 945,51 Kč |
| 500 | 77,95424 Kč | 38 977,12 Kč |
| 1 000 | 77,13825 Kč | 77 138,25 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |













