



1455R1601 | |
|---|---|
DigiKey Part Number | HM992-ND |
Manufacturer | |
Manufacturer Product Number | 1455R1601 |
Description | BOX ALUM NATURAL 6.3"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455R1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.496" W (159.99mm x 165.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,35000 Kč | 815,35 Kč |
| 5 | 687,13800 Kč | 3 435,69 Kč |
| 10 | 638,78000 Kč | 6 387,80 Kč |
| 25 | 580,35960 Kč | 14 508,99 Kč |
| 50 | 539,95520 Kč | 26 997,76 Kč |
| 100 | 526,52900 Kč | 52 652,90 Kč |
| Unit Price without VAT: | 815,35000 Kč |
|---|---|
| Unit Price with VAT: | 986,57350 Kč |














