
1455RFBK | |
|---|---|
DigiKey Part Number | HM3047-ND |
Manufacturer | |
Manufacturer Product Number | 1455RFBK |
Description | FLANGE 1455R SERIES 2/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Brackets, Flange 1455R Series |
Datasheet | Datasheet |
EDA/CAD Models | 1455RFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Brackets, Flange | |
For Use With/Related Products | 1455R Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,62000 Kč | 471,62 Kč |
| 6 | 389,44333 Kč | 2 336,66 Kč |
| 10 | 368,95600 Kč | 3 689,56 Kč |
| 26 | 333,66615 Kč | 8 675,32 Kč |
| 50 | 311,61040 Kč | 15 580,52 Kč |
| 100 | 289,91310 Kč | 28 991,31 Kč |
| 250 | 282,48188 Kč | 70 620,47 Kč |
| Unit Price without VAT: | 471,62000 Kč |
|---|---|
| Unit Price with VAT: | 570,66020 Kč |












