




1455R1601RD | |
|---|---|
DigiKey Part Number | HM1414-ND |
Manufacturer | |
Manufacturer Product Number | 1455R1601RD |
Description | BOX ALUM RED 6.3"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455R1601RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.496" W (159.99mm x 165.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,23000 Kč | 901,23 Kč |
| 5 | 759,62400 Kč | 3 798,12 Kč |
| 10 | 706,18400 Kč | 7 061,84 Kč |
| 25 | 641,64840 Kč | 16 041,21 Kč |
| 50 | 597,01520 Kč | 29 850,76 Kč |
| 100 | 589,95980 Kč | 58 995,98 Kč |
| Unit Price without VAT: | 901,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,48830 Kč |














