Aluminum Bezel 2.756" L x 0.472" W x 0.098" H (70.00mm x 11.99mm x 2.49mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455APLBK-10

DigiKey Part Number
HM2852-ND
Manufacturer
Manufacturer Product Number
1455APLBK-10
Description
BEZEL SOLID PLASTIC BLK 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Bezel 2.756" L x 0.472" W x 0.098" H (70.00mm x 11.99mm x 2.49mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455A Series
Manufacturer
Hammond Manufacturing
Size / Dimension
2.756" L x 0.472" W x 0.098" H (70.00mm x 11.99mm x 2.49mm)
Series
Color
Black
Packaging
Bag
Material
Aluminum
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1172,68000 Kč172,68 Kč
Manufacturers Standard Package
Unit Price without VAT:172,68000 Kč
Unit Price with VAT:208,94280 Kč