



1455A1002RD | |
|---|---|
DigiKey Part Number | HM1390-ND |
Manufacturer | |
Manufacturer Product Number | 1455A1002RD |
Description | BOX ALUM RED 3.98"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 3.976" L x 2.756" W (100.99mm x 70.00mm) X 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455A1002RD Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Red |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.976" L x 2.756" W (100.99mm x 70.00mm) | Weight 0.1 lb (45.36 g) |
Height 0.472" (11.99mm) | Base Product Number |
Area (L x W) 11.0in² (71cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,26000 Kč | 323,26 Kč |
| 5 | 271,95600 Kč | 1 359,78 Kč |
| 10 | 252,62300 Kč | 2 526,23 Kč |
| 25 | 229,31880 Kč | 5 732,97 Kč |
| 50 | 213,22660 Kč | 10 661,33 Kč |
| 100 | 198,33370 Kč | 19 833,37 Kč |
| 250 | 183,92884 Kč | 45 982,21 Kč |
| Unit Price without VAT: | 323,26000 Kč |
|---|---|
| Unit Price with VAT: | 391,14460 Kč |








