



1455A1002 | |
|---|---|
DigiKey Part Number | HM1118-ND |
Manufacturer | |
Manufacturer Product Number | 1455A1002 |
Description | BOX ALUM NATURAL 3.98"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 3.976" L x 2.756" W (100.99mm x 70.00mm) X 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455A1002 Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.976" L x 2.756" W (100.99mm x 70.00mm) | Weight 0.1 lb (45.36 g) |
Height 0.472" (11.99mm) | Base Product Number |
Area (L x W) 11.0in² (71cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,34000 Kč | 276,34 Kč |
| 5 | 232,28800 Kč | 1 161,44 Kč |
| 10 | 215,75000 Kč | 2 157,50 Kč |
| 25 | 195,82480 Kč | 4 895,62 Kč |
| 50 | 182,06020 Kč | 9 103,01 Kč |
| 100 | 169,32790 Kč | 16 932,79 Kč |
| 250 | 153,93276 Kč | 38 483,19 Kč |
| 500 | 153,76344 Kč | 76 881,72 Kč |
| Unit Price without VAT: | 276,34000 Kč |
|---|---|
| Unit Price with VAT: | 334,37140 Kč |








