
1455A1002BK | |
|---|---|
DigiKey Part Number | HM2847-ND |
Manufacturer | |
Manufacturer Product Number | 1455A1002BK |
Description | BOX ALUM BLACK 3.98"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 3.976" L x 2.756" W (100.99mm x 70.00mm) X 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455A1002BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.976" L x 2.756" W (100.99mm x 70.00mm) | |
Height | 0.472" (11.99mm) | |
Area (L x W) | 11.0in² (71cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 5 | 273,81400 Kč | 1 369,07 Kč |
| 10 | 254,34900 Kč | 2 543,49 Kč |
| 25 | 230,88560 Kč | 5 772,14 Kč |
| 50 | 214,68360 Kč | 10 734,18 Kč |
| 100 | 199,68890 Kč | 19 968,89 Kč |
| 250 | 185,18556 Kč | 46 296,39 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |








