Box Aluminum Black End Panel(s) 4.764" L x 2.756" W (121.01mm x 70.00mm) X 0.472" (11.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black End Panel(s) 4.764" L x 2.756" W (121.01mm x 70.00mm) X 0.472" (11.99mm)
1455A1202BK
1455A1202BK

1455A1202BK

DigiKey Part Number
HM2849-ND
Manufacturer
Manufacturer Product Number
1455A1202BK
Description
BOX ALUM BLACK 4.76"L X 2.76"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 4.764" L x 2.756" W (121.01mm x 70.00mm) X 0.472" (11.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1455A1202BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.764" L x 2.756" W (121.01mm x 70.00mm)
Height
0.472" (11.99mm)
Area (L x W)
13.1in² (85cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1340,80000 Kč340,80 Kč
5286,70600 Kč1 433,53 Kč
10266,33900 Kč2 663,39 Kč
25241,77920 Kč6 044,48 Kč
50224,82140 Kč11 241,07 Kč
100209,12540 Kč20 912,54 Kč
250195,13020 Kč48 782,55 Kč
Manufacturers Standard Package
Unit Price without VAT:340,80000 Kč
Unit Price with VAT:412,36800 Kč
Alternate Color
BOX ALUM NATURAL 4.76"L X 2.76"W
In-Stock: 0
Unit Price: 261,01000 Kč
BOX ALUM RED 4.76"L X 2.76"W
In-Stock: 0
Unit Price: 306,57000 Kč