



1455A1202 | |
|---|---|
DigiKey Part Number | HM1120-ND |
Manufacturer | |
Manufacturer Product Number | 1455A1202 |
Description | BOX ALUM NATURAL 4.76"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 4.764" L x 2.756" W (121.01mm x 70.00mm) X 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455A1202 Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.764" L x 2.756" W (121.01mm x 70.00mm) | Weight 0.1 lb (45.36 g) |
Height 0.472" (11.99mm) | Base Product Number |
Area (L x W) 13.1in² (85cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,23000 Kč | 259,23 Kč |
| Unit Price without VAT: | 259,23000 Kč |
|---|---|
| Unit Price with VAT: | 313,66830 Kč |







