



1455A802RD | |
|---|---|
DigiKey Part Number | HM1392-ND |
Manufacturer | |
Manufacturer Product Number | 1455A802RD |
Description | BOX ALUM RED 3.19"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 3.189" L x 2.756" W (81.00mm x 70.00mm) X 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455A802RD Models |
Category | Area (L x W) 8.79in² (56.7cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Red |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 3.189" L x 2.756" W (81.00mm x 70.00mm) | Shipping Info Shipped from DigiKey |
Height 0.472" (11.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 5 | 258,69200 Kč | 1 293,46 Kč |
| 10 | 240,31800 Kč | 2 403,18 Kč |
| 25 | 218,13200 Kč | 5 453,30 Kč |
| 50 | 202,81560 Kč | 10 140,78 Kč |
| 100 | 188,64630 Kč | 18 864,63 Kč |
| 250 | 173,78472 Kč | 43 446,18 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |
















