



1-965426-1 | |
|---|---|
DigiKey Part Number | A126648-ND |
Manufacturer | |
Manufacturer Product Number | 1-965426-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965426-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,42300 Kč | 254,23 Kč |
| 25 | 23,82520 Kč | 595,63 Kč |
| 50 | 22,68240 Kč | 1 134,12 Kč |
| 100 | 21,60000 Kč | 2 160,00 Kč |
| 250 | 20,24568 Kč | 5 061,42 Kč |
| 500 | 19,27882 Kč | 9 639,41 Kč |
| 1 500 | 17,84091 Kč | 26 761,37 Kč |
| 3 000 | 16,98972 Kč | 50 969,16 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











