
R1S-3.305/E | |
|---|---|
DigiKey Part Number | 945-1628-5-ND |
Manufacturer | |
Manufacturer Product Number | R1S-3.305/E |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-3.305/E Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 5 | 202,38200 Kč | 1 011,91 Kč |
| 10 | 199,08700 Kč | 1 990,87 Kč |
| 25 | 194,84040 Kč | 4 871,01 Kč |
| 50 | 191,67040 Kč | 9 583,52 Kč |
| 100 | 188,55670 Kč | 18 855,67 Kč |
| 250 | 184,51028 Kč | 46 127,57 Kč |
| 500 | 181,50250 Kč | 90 751,25 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |











