



86 01 250 | |
|---|---|
DigiKey Part Number | 2172-8601250-ND |
Manufacturer | |
Manufacturer Product Number | 86 01 250 |
Description | 10" PLIERS WRENCH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Smooth 9.84" (250.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Smooth |
Part Status Active | Features Oil and Solvent Resistant |
Tool Type Adjustable (Water Pump) | Length 9.84" (250.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,36000 Kč | 1 471,36 Kč |
| 5 | 1 363,70000 Kč | 6 818,50 Kč |
| 10 | 1 319,86100 Kč | 13 198,61 Kč |
| 25 | 1 299,92320 Kč | 32 498,08 Kč |
| Unit Price without VAT: | 1 471,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,34560 Kč |











