7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215297-7

DigiKey Part Number
A106653-ND
Manufacturer
Manufacturer Product Number
215297-7
Description
CONN RCPT 7POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
215297-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Packaging
Bulk
Insulation Color
Black or Green
Part Status
Active
Insulation Height
0.276" (7.00mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish Thickness - Post
118.1µin (3.00µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 515
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,50600 Kč255,06 Kč
10421,61750 Kč2 248,22 Kč
52019,29535 Kč10 033,58 Kč
1 04018,37430 Kč19 109,27 Kč
5 09616,42612 Kč83 707,51 Kč
10 08815,65428 Kč157 920,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč