



1444-6415 | |
|---|---|
DigiKey Part Number | HM2789-ND |
Manufacturer | |
Manufacturer Product Number | 1444-6415 |
Description | CHASSIS ALUM NATURAL 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-6415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 5 | 359,52800 Kč | 1 797,64 Kč |
| 10 | 338,38300 Kč | 3 383,83 Kč |
| 25 | 314,12160 Kč | 7 853,04 Kč |
| 50 | 298,15060 Kč | 14 907,53 Kč |
| 100 | 283,96020 Kč | 28 396,02 Kč |
| 250 | 267,56072 Kč | 66 890,18 Kč |
| 500 | 256,71146 Kč | 128 355,73 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |


























