Metal, Aluminum Cover, Lid 4.000" L x 6.000" W x 0.040" H (101.60mm x 152.40mm x 1.02mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1434-8

DigiKey Part Number
HM276-ND
Manufacturer
Manufacturer Product Number
1434-8
Description
COVER FOR PART #1444-8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 4.000" L x 6.000" W x 0.040" H (101.60mm x 152.40mm x 1.02mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1434-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1444 Series
Size / Dimension
4.000" L x 6.000" W x 0.040" H (101.60mm x 152.40mm x 1.02mm)
Color
Unpainted
Material
Metal, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
5164,45600 Kč822,28 Kč
10152,71800 Kč1 527,18 Kč
25138,56160 Kč3 464,04 Kč
50128,78920 Kč6 439,46 Kč
100119,75580 Kč11 975,58 Kč
250108,83600 Kč27 209,00 Kč
500103,74692 Kč51 873,46 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč