
1431-8 | |
|---|---|
DigiKey Part Number | HM2686-ND |
Manufacturer | |
Manufacturer Product Number | 1431-8 |
Description | COVER FOR CHASSIS 6X4" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 6.000" L x 4.000" W x 0.032" H (152.40mm x 101.60mm x 0.81mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 6.000" L x 4.000" W x 0.032" H (152.40mm x 101.60mm x 0.81mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 5 | 137,95600 Kč | 689,78 Kč |
| 10 | 128,06700 Kč | 1 280,67 Kč |
| 25 | 116,16920 Kč | 2 904,23 Kč |
| 50 | 107,96340 Kč | 5 398,17 Kč |
| 100 | 100,37880 Kč | 10 037,88 Kč |
| 250 | 91,21280 Kč | 22 803,20 Kč |
| 500 | 84,93272 Kč | 42 466,36 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |







