Metal, Steel Cover, Lid 6.000" L x 4.000" W x 0.032" H (152.40mm x 101.60mm x 0.81mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-8BK3

DigiKey Part Number
HM2685-ND
Manufacturer
Manufacturer Product Number
1431-8BK3
Description
COVER FOR CHASSIS 6X4" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 6.000" L x 4.000" W x 0.032" H (152.40mm x 101.60mm x 0.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1431-8BK3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1441 Series
Size / Dimension
6.000" L x 4.000" W x 0.032" H (152.40mm x 101.60mm x 0.81mm)
Color
Black
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
5137,95600 Kč689,78 Kč
10128,06700 Kč1 280,67 Kč
25116,16920 Kč2 904,23 Kč
50107,96340 Kč5 398,17 Kč
100100,37880 Kč10 037,88 Kč
25091,21280 Kč22 803,20 Kč
50084,93272 Kč42 466,36 Kč
Manufacturers Standard Package
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč
Alternate Color
COVER FOR CHASSIS 6X4" GRY
In-Stock: 2
Unit Price: 164,20000 Kč