
1441-8BK3 | |
|---|---|
DigiKey Part Number | HM2758-ND |
Manufacturer | |
Manufacturer Product Number | 1441-8BK3 |
Description | CHASSIS STEEL BLACK 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-8BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.756 lb (342.92 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,23000 Kč | 417,23 Kč |
| 5 | 351,12800 Kč | 1 755,64 Kč |
| 10 | 326,22500 Kč | 3 262,25 Kč |
| 25 | 296,21440 Kč | 7 405,36 Kč |
| 50 | 275,47280 Kč | 13 773,64 Kč |
| 100 | 256,27430 Kč | 25 627,43 Kč |
| 250 | 245,65980 Kč | 61 414,95 Kč |
| Unit Price without VAT: | 417,23000 Kč |
|---|---|
| Unit Price with VAT: | 504,84830 Kč |























