2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF240A4PCCA

DigiKey Part Number
708-RF240A4PCCA-ND
Manufacturer
Manufacturer Product Number
RF240A4PCCA
Description
CONN 2.4MM P FLNG MNT 4HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
RF240A4PCCA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
150 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 014,97000 Kč2 014,97 Kč
101 712,82800 Kč17 128,28 Kč
251 605,68360 Kč40 142,09 Kč
501 529,12480 Kč76 456,24 Kč
1001 461,19830 Kč146 119,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 014,97000 Kč
Unit Price with VAT:2 438,11370 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC