Round Head Machine Screw Slotted Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-194

DigiKey Part Number
2946-231-194-ND
Manufacturer
Manufacturer Product Number
231-194
Description
MACH SCREW ROUND HEAD SLOTTED -
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Head Machine Screw Slotted Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Machine Screw
Screw Head Type
Round Head
Drive Type
Slotted
Features
-
Thread Size
-
Head Diameter
0.071" (1.80mm)
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1002,86200 Kč286,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,86200 Kč
Unit Price with VAT:3,46302 Kč