
VDE 2160 PZ 4 | |
|---|---|
DigiKey Part Number | 2128-VDE2160PZ4-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2160 PZ 4 |
Description | VDE SCREWDRIVER PZ 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4 Pozidriv® Screwdriver 12.60" (320.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #4 | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.60" (320.0mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,47000 Kč | 548,47 Kč |
| 5 | 508,27800 Kč | 2 541,39 Kč |
| 10 | 491,92000 Kč | 4 919,20 Kč |
| 25 | 471,11960 Kč | 11 777,99 Kč |
| Unit Price without VAT: | 548,47000 Kč |
|---|---|
| Unit Price with VAT: | 663,64870 Kč |











