Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147611214

DigiKey Part Number
900-2147611214-ND
Manufacturer
Manufacturer Product Number
2147611214
Description
MICROFIT 3.0 F-S 300MM 20AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2147611214 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,08000 Kč26,08 Kč
1022,14900 Kč221,49 Kč
2520,76520 Kč519,13 Kč
5019,77120 Kč988,56 Kč
10018,82450 Kč1 882,45 Kč
30017,41910 Kč5 225,73 Kč
50016,80202 Kč8 401,01 Kč
1 00015,99997 Kč15 999,97 Kč
2 50014,99844 Kč37 496,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,08000 Kč
Unit Price with VAT:31,55680 Kč